
DK01-19495-R | |
|---|---|
DigiKey Part Number | 283-4615-ND |
Manufacturer | |
Manufacturer Product Number | DK01-19495-R |
Description | KIT INDUCTORS HCMA SERIES |
Customer Reference | |
Detailed Description | Fixed Kit 328 Pieces (Assorted Per Value) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Iron Powder |
Manufacturer Eaton - Electronics Division | Quantity 328 Pieces (Assorted Per Value) |
Series | Inductance Range 200nH ~ 680µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Obsolete | Features High Current |
Kit Type Fixed | Grade Automotive |
Style Wirewound | Qualification AEC-Q200 |
| Part Number | Description | Quantity |
|---|---|---|
| HCMA0703-330-R | FIXED IND 33UH 1.8A 242 MOHM SMD | 5 |
| HCMA0703-4R7-R | FIXED IND 4.7UH 5.5A 40 MOHM SMD | 5 |
| HCMA0503-100-R | FIXED IND 10UH 2.8A 132 MOHM SMD | 5 |
| HCMA0703-2R2-R | FIXED IND 2.2UH 8A 20 MOHM SMD | 5 |
| HCMA0703-6R8-R | FIXED IND 6.8UH 4.5A 60 MOHM SMD | 5 |

