Unshielded 2 Coil Inductor Array 34.8 µH Inductance - Connected in Series 8.7 µH Inductance - Connected in Parallel 15mOhm Max DC Resistance (DCR) - Parallel 5.49 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 34.8 µH Inductance - Connected in Series 8.7 µH Inductance - Connected in Parallel 15mOhm Max DC Resistance (DCR) - Parallel 5.49 A Nonstandard
CTX8-4A-R
CTX8-4A-R

CTX8-4A-R

DigiKey Part Number
513-1743-2-ND - Tape & Reel (TR)
513-1743-1-ND - Cut Tape (CT)
513-1743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX8-4A-R
Description
INDUCT ARRAY 2 COIL 8.7UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 34.8 µH Inductance - Connected in Series 8.7 µH Inductance - Connected in Parallel 15mOhm Max DC Resistance (DCR) - Parallel 5.49 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX8-4A-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
8.7 µH
Inductance - Connected In Series
34.8 µH
Tolerance
±25%
Current Rating - Parallel
5.49 A
Current Rating - Series
2.74 A
Current Saturation - Parallel
4.5 A
Current Saturation - Series
2.25 A
DC Resistance (DCR) - Parallel
15mOhm Max
DC Resistance (DCR) - Series
59mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.78000£2.78
10£2.28600£22.86
25£2.11400£52.85
50£1.99340£99.67
100£1.87950£187.95
250£1.84588£461.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£2.66967£1,601.80
1,200£2.51821£3,021.85
1,800£2.49612£4,493.02
Manufacturers Standard Package
Unit Price without VAT:£2.78000
Unit Price with VAT:£3.33600