Unshielded 2 Coil Inductor Array 32.33 µH Inductance - Connected in Series 8.08 µH Inductance - Connected in Parallel 52mOhm Max DC Resistance (DCR) - Parallel 1.8 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX8-1P-R

DigiKey Part Number
513-1124-2-ND - Tape & Reel (TR)
513-1124-1-ND - Cut Tape (CT)
513-1124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX8-1P-R
Description
INDUCT ARRAY 2 COIL 8.08UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 32.33 µH Inductance - Connected in Series 8.08 µH Inductance - Connected in Parallel 52mOhm Max DC Resistance (DCR) - Parallel 1.8 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX8-1P-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
8.08 µH
Inductance - Connected In Series
32.33 µH
Tolerance
±20%
Current Rating - Parallel
1.8 A
Current Rating - Series
900 mA
DC Resistance (DCR) - Parallel
52mOhm Max
DC Resistance (DCR) - Series
207mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height
0.165" (4.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.05000£3.05
10£2.50700£25.07
25£2.31920£57.98
50£2.18660£109.33
100£2.06170£206.17
250£1.97960£494.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100£1.71596£1,887.56
2,200£1.61864£3,561.01
3,300£1.61733£5,337.19
Manufacturers Standard Package
Unit Price without VAT:£3.05000
Unit Price with VAT:£3.66000