
CTX8-1P-R | |
|---|---|
DigiKey Part Number | 513-1124-2-ND - Tape & Reel (TR) 513-1124-1-ND - Cut Tape (CT) 513-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX8-1P-R |
Description | INDUCT ARRAY 2 COIL 8.08UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 32.33 µH Inductance - Connected in Series 8.08 µH Inductance - Connected in Parallel 52mOhm Max DC Resistance (DCR) - Parallel 1.8 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX8-1P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8.08 µH | |
Inductance - Connected In Series | 32.33 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.8 A | |
Current Rating - Series | 900 mA | |
DC Resistance (DCR) - Parallel | 52mOhm Max | |
DC Resistance (DCR) - Series | 207mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 10 | £2.26800 | £22.68 |
| 25 | £2.09880 | £52.47 |
| 50 | £1.97860 | £98.93 |
| 100 | £1.86570 | £186.57 |
| 250 | £1.83084 | £457.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | £1.59938 | £1,759.32 |
| 2,200 | £1.50864 | £3,319.01 |
| 3,300 | £1.49580 | £4,936.14 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |

