Unshielded 2 Coil Inductor Array 32.4 µH Inductance - Connected in Series 8.1 µH Inductance - Connected in Parallel 39mOhm Max DC Resistance (DCR) - Parallel 2 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX8-1-R

DigiKey Part Number
283-CTX8-1-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX8-1-R
Description
INDUCT ARRAY 2 COIL 8.1UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 32.4 µH Inductance - Connected in Series 8.1 µH Inductance - Connected in Parallel 39mOhm Max DC Resistance (DCR) - Parallel 2 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX8-1-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
8.1 µH
Inductance - Connected In Series
32.4 µH
Tolerance
±20%
Current Rating - Parallel
2 A
Current Rating - Series
1 A
DC Resistance (DCR) - Parallel
39mOhm Max
DC Resistance (DCR) - Series
157mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height
0.165" (4.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100£2.38212£2,620.33
Manufacturers Standard Package
Unit Price without VAT:£2.38212
Unit Price with VAT:£2.85854