



CTX5-4A-R | |
|---|---|
DigiKey Part Number | 513-1742-2-ND - Tape & Reel (TR) 513-1742-1-ND - Cut Tape (CT) 513-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX5-4A-R |
Description | INDUCT ARRAY 2 COIL 4.26UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 17.05 µH Inductance - Connected in Series 4.26 µH Inductance - Connected in Parallel 8.5mOhm Max DC Resistance (DCR) - Parallel 7.21 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX5-4A-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.26 µH | |
Inductance - Connected In Series | 17.05 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 7.21 A | |
Current Rating - Series | 3.61 A | |
Current Saturation - Parallel | 6.43 A | |
Current Saturation - Series | 3.21 A | |
DC Resistance (DCR) - Parallel | 8.5mOhm Max | |
DC Resistance (DCR) - Series | 33.9mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.14000 | £4.14 |
| 10 | £3.39800 | £33.98 |
| 25 | £3.14360 | £78.59 |
| 50 | £2.96400 | £148.20 |
| 100 | £2.86830 | £286.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.86698 | £1,720.19 |
| 1,200 | £2.70438 | £3,245.26 |
| 1,800 | £2.70179 | £4,863.22 |
| Unit Price without VAT: | £4.14000 |
|---|---|
| Unit Price with VAT: | £4.96800 |

