CTX32T-R18-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: £1.20306
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.08683
Datasheet
Image for CTX32T-R18-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX32T-R18-R

DigiKey Part Number
CTX32T-R18-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX32T-R18-R
Description
FIXED IND 180NH 450MA 280 MOHM
Customer Reference
Detailed Description
180 nH Unshielded Drum Core, Wirewound Inductor 450 mA 280mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CTX32T-R18-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
280mOhm Max
Mfr
Q @ Freq
30 @ 25.2MHz
Series
Frequency - Self Resonant
400MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
25.2 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210-181KDelevan0DN10181TR-ND£1.20306Similar
CM322522-R18MLBourns Inc.0CM322522-R18ML-ND£0.08683Similar
Obsolete
This product is no longer manufactured. View Substitutes