Similar
Similar

CTX32T-R15-R | |
|---|---|
DigiKey Part Number | CTX32T-R15-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX32T-R15-R |
Description | FIXED IND 150NH 450MA 250 MOHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 450 mA 250mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CTX32T-R15-R Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210-151K | Delevan | 0 | DN10151CT-ND | £1.92000 | Similar |
| CM322522-R15ML | Bourns Inc. | 0 | CM322522-R15MLCT-ND | £0.19000 | Similar |
| NLV32T-R15J-PF | TDK | 4,379 | 445-1512-1-ND | £0.13000 | Similar |




