CTX32T-6R8-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 500
Unit Price: £1.42094
Datasheet

Similar


Bourns Inc.
In Stock: 6,695
Unit Price: £0.19000
Datasheet

Similar


Bourns Inc.
In Stock: 12,199
Unit Price: £0.19000
Datasheet
Image for CTX32T-6R8-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX32T-6R8-R

DigiKey Part Number
CTX32T-6R8-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX32T-6R8-R
Description
FIXED IND 6.8UH 180MA 1.8 OHM
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CTX32T-6R8-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.8Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
43MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210-682JDelevan500DN10682JTR-ND£1.42094Similar
CM322522-6R8JLBourns Inc.6,695118-CM322522-6R8JLCT-ND£0.19000Similar
CM322522-6R8KLBourns Inc.12,199CM322522-6R8KLCT-ND£0.19000Similar
Obsolete
This product is no longer manufactured. View Substitutes