Similar
Similar
Similar

CTX32T-151-R | |
|---|---|
DigiKey Part Number | CTX32T-151-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX32T-151-R |
Description | FIXED IND 150UH 65MA 15 OHM SMD |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 65 mA 15Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CTX32T-151-R Models |
Category | DC Resistance (DCR) 15Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-151JL | Bourns Inc. | 0 | CM322522-151JL-ND | £0.08683 | Similar |
| CM322522-151KL | Bourns Inc. | 10,000 | 118-CM322522-151KLCT-ND | £0.19000 | Similar |
| NLCV32T-151K-PF | TDK | 1,535 | 445-1544-1-ND | £0.13000 | Similar |



