CTX32T-101-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: £0.08683
Datasheet

Direct


Bourns Inc.
In Stock: 12,289
Unit Price: £0.19000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: £1.51784
Datasheet

Similar


Abracon LLC
In Stock: 7,869
Unit Price: £0.22000
Datasheet

Similar


Bourns Inc.
In Stock: 148
Unit Price: £0.28000

Similar


TDK
In Stock: 7,933
Unit Price: £0.13000
Datasheet
Image for CTX32T-101-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX32T-101-R

DigiKey Part Number
CTX32T-101-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX32T-101-R
Description
FIXED IND 100UH 40MA 10 OHM SMD
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 40 mA 10Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CTX32T-101-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
10Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
796 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM322522-101JLBourns Inc.0CM322522-101JL-ND£0.08683Direct
CM322522-101KLBourns Inc.12,289CM322522-101KLCT-ND£0.19000Direct
1210-104JDelevan0DN10104JTR-ND£1.51784Similar
AISM-1210-101K-TAbracon LLC7,869535-AISM-1210-101K-TCT-ND£0.22000Similar
CMH322522-101KLBourns Inc.148118-CMH322522-101KLCT-ND£0.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes