Similar
Similar
Similar

CTX32T-100-R | |
|---|---|
DigiKey Part Number | CTX32T-100-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX32T-100-R |
Description | FIXED IND 10UH 150MA 2.1 OHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CTX32T-100-R Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210-103J | Delevan | 40 | DN10103JCT-ND | £2.41000 | Similar |
| 74476410 | Würth Elektronik | 3,023 | 732-14027-1-ND | £0.51000 | Similar |
| AISM-1210-100K-T | Abracon LLC | 7,986 | 535-AISM-1210-100K-TCT-ND | £0.22000 | Similar |
| CM322522-100JL | Bourns Inc. | 918 | 118-CM322522-100JLCT-ND | £0.19000 | Similar |
| CM322522-100KL | Bourns Inc. | 39,875 | CM322522-100KLCT-ND | £0.19000 | Similar |





