Similar
Similar
Similar

CTX32CT-6R8-R | |
|---|---|
DigiKey Part Number | CTX32CT-6R8-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX32CT-6R8-R |
Description | FIXED IND 6.8UH 360MA 420 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 360 mA 420mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CTX32CT-6R8-R Models |
Category | DC Resistance (DCR) 420mOhm Max |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-6R8JL | Bourns Inc. | 6,695 | 118-CM322522-6R8JLCT-ND | £0.19000 | Similar |
| CM322522-6R8KL | Bourns Inc. | 12,199 | CM322522-6R8KLCT-ND | £0.19000 | Similar |
| NLCV32T-6R8M-PF | TDK | 2,475 | 445-6459-1-ND | £0.13000 | Similar |



