CTX32CT-680-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.08683
Datasheet

Similar


Bourns Inc.
In Stock: 7,659
Unit Price: £0.19000
Datasheet
Image for CTX32CT-680-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX32CT-680-R

DigiKey Part Number
CTX32CT-680-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX32CT-680-R
Description
FIXED IND 68UH 120MA 3.7 OHM SMD
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 120 mA 3.7Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CTX32CT-680-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.7Ohm Max
Mfr
Q @ Freq
15 @ 2.52MHz
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM322522-680JLBourns Inc.0CM322522-680JL-ND£0.08683Similar
CM322522-680KLBourns Inc.7,659118-CM322522-680KLCT-ND£0.19000Similar
Obsolete
This product is no longer manufactured. View Substitutes