
CTX310411-R | |
|---|---|
DigiKey Part Number | 283-CTX310411-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX310411-R |
Description | TRANSFORMER CCFL 4W 10V 7MA SMD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Inductance | 20 µH | |
For Use With/Related Products | CCFL Power Supplies | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.827" W (16.50mm x 21.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Weight | - |

