
CTX250-1-52M-R | |
|---|---|
DigiKey Part Number | 283-5114-ND |
Manufacturer | |
Manufacturer Product Number | CTX250-1-52M-R |
Description | FIXED IND 250UH 1.9A 221 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Toroidal Inductor 1.9 A 221mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 221mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical, 4 Leads (Open) |
Inductance | Size / Dimension 1.220" L x 0.630" W (31.00mm x 16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.26000 | £4.26 |
| 10 | £3.49900 | £34.99 |
| 25 | £3.23720 | £80.93 |
| 50 | £3.05220 | £152.61 |
| 132 | £2.81129 | £371.09 |
| 264 | £2.65117 | £699.91 |
| 528 | £2.50038 | £1,320.20 |
| 1,056 | £2.35845 | £2,490.52 |
| 2,508 | £2.29494 | £5,755.71 |
| Unit Price without VAT: | £4.26000 |
|---|---|
| Unit Price with VAT: | £5.11200 |

