
CTX22-15557 | |
|---|---|
DigiKey Part Number | 513-1659-ND |
Manufacturer | |
Manufacturer Product Number | CTX22-15557 |
Description | FIXED IND 1MH 1.3A 470 MOHM SMD |
Customer Reference | |
Detailed Description | 1 mH Unshielded Toroidal Inductor 1.3 A 470mOhm Max 10-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Gull Wing | |
Supplier Device Package | 10-SMT | |
Size / Dimension | 1.252" L x 1.063" W (31.80mm x 27.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) |

