
CTX210655TR-R | |
|---|---|
DigiKey Part Number | CTX210655TR-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX210655TR-R |
Description | TRANSFORMR CCFL 2.5W 20V 5MA SMD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Inductance | 43 µH | |
For Use With/Related Products | CCFL Power Supplies | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.565" L x 0.567" W (14.35mm x 14.40mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Weight | - |

