
CTX210607TR-R | |
|---|---|
DigiKey Part Number | CTX210607TR-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX210607TR-R |
Description | TRANSFORMER CCFL 6W 15V 11MA SMD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Inductance | 27 µH | |
For Use With/Related Products | CCFL Power Supplies | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.827" W (16.50mm x 21.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Weight | - |

