Image for CTX210602-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX210602-R

DigiKey Part Number
CTX210602-R-ND
Manufacturer
Manufacturer Product Number
CTX210602-R
Description
TRANSFORMER CCFL 6W 700VAC SMD
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Inductance
13 µH
For Use With/Related Products
CCFL Power Supplies
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.