Unshielded 2 Coil Inductor Array 794.98 µH Inductance - Connected in Series 198.74 µH Inductance - Connected in Parallel 619mOhm Max DC Resistance (DCR) - Parallel 390 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX200-3-R

DigiKey Part Number
283-CTX200-3-RTR-ND - Tape & Reel (TR)
283-CTX200-3-RCT-ND - Cut Tape (CT)
283-CTX200-3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX200-3-R
Description
INDUCT ARRAY 2 COIL 198.74UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 794.98 µH Inductance - Connected in Series 198.74 µH Inductance - Connected in Parallel 619mOhm Max DC Resistance (DCR) - Parallel 390 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX200-3-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
198.74 µH
Inductance - Connected In Series
794.98 µH
Tolerance
±20%
Current Rating - Parallel
390 mA
Current Rating - Series
200 mA
DC Resistance (DCR) - Parallel
619mOhm Max
DC Resistance (DCR) - Series
2.475Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height
0.190" (4.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.93000£4.93
10£4.05400£40.54
25£3.75040£93.76
50£3.53660£176.83
100£3.49010£349.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£2.93748£2,349.98
1,600£2.85137£4,562.19
Manufacturers Standard Package
Unit Price without VAT:£4.93000
Unit Price with VAT:£5.91600