20 µH Unshielded Toroidal Inductor 31.5 A 3.4mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX20-16-52-R

DigiKey Part Number
283-CTX20-16-52-R-ND
Manufacturer
Manufacturer Product Number
CTX20-16-52-R
Description
FIXED IND 20UH 31.5A 3.4 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 µH Unshielded Toroidal Inductor 31.5 A 3.4mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
CTX20-16-52-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
29.5A
Series
Shielding
Unshielded
Packaging
Bulk
DC Resistance (DCR)
3.4mOhm Max
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Toroidal
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical (Open)
Tolerance
±20%
Size / Dimension
2.323" Dia x 1.102" W (59.00mm x 28.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.63000£24.63
21£19.02667£399.56
42£17.94405£753.65
63£17.34032£1,092.44
105£16.60933£1,743.98
252£16.14817£4,069.34
Manufacturers Standard Package
Unit Price without VAT:£24.63000
Unit Price with VAT:£29.55600