
CTX2-4A-R | |
|---|---|
DigiKey Part Number | 283-5201-2-ND - Tape & Reel (TR) 283-5201-1-ND - Cut Tape (CT) 283-5201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX2-4A-R |
Description | INDUCT ARRAY 2 COIL 2.18UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 8.7 µH Inductance - Connected in Series 2.18 µH Inductance - Connected in Parallel 6.3mOhm Max DC Resistance (DCR) - Parallel 8.38 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX2-4A-R Models |
Category | Current Saturation - Parallel 9 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 4.5 A |
Series | DC Resistance (DCR) - Parallel 6.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 25.1mOhm Max |
Part Status Active | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -40°C ~ 85°C |
Inductance - Connected In Parallel 2.18 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 8.7 µH | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Current Rating - Parallel 8.38 A | Height 0.250" (6.35mm) |
Current Rating - Series 4.19 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.37000 | £4.37 |
| 10 | £3.59800 | £35.98 |
| 25 | £3.32840 | £83.21 |
| 50 | £3.13840 | £156.92 |
| 100 | £2.96080 | £296.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.59285 | £1,555.71 |
| 1,200 | £2.44573 | £2,934.88 |
| 1,800 | £2.41899 | £4,354.18 |
| Unit Price without VAT: | £4.37000 |
|---|---|
| Unit Price with VAT: | £5.24400 |

