
CTX16-18294-R | |
|---|---|
DigiKey Part Number | 283-CTX16-18294-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX16-18294-R |
Description | CURR SENSE XFMR T/H |
Customer Reference | |
Detailed Description | Current Sense Transformer 8.25 mH Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | - | |
Inductance | 8.25 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | PC Pin |

