
CTX150-5-52M-R | |
|---|---|
DigiKey Part Number | 283-CTX150-5-52M-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX150-5-52M-R |
Description | FIXED IND 150UH 7.7A 40.1 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 7.7 A 40.1mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 40.1mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical, 4 Leads (Open) |
Inductance | Size / Dimension 1.394" L x 0.854" W (35.40mm x 21.70mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | £9.83278 | £353.98 |
| Unit Price without VAT: | £9.83278 |
|---|---|
| Unit Price with VAT: | £11.79934 |

