



CTX150-4A-R | |
|---|---|
DigiKey Part Number | 513-1725-2-ND - Tape & Reel (TR) 513-1725-1-ND - Cut Tape (CT) 513-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX150-4A-R |
Description | INDUCT ARRAY 2 COIL 153.5UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 613.9 µH Inductance - Connected in Series 153.5 µH Inductance - Connected in Parallel 365mOhm Max DC Resistance (DCR) - Parallel 1.1 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX150-4A-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 153.5 µH | |
Inductance - Connected In Series | 613.9 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 1.1 A | |
Current Rating - Series | 550 mA | |
Current Saturation - Parallel | 1.07 A | |
Current Saturation - Series | 540 mA | |
DC Resistance (DCR) - Parallel | 365mOhm Max | |
DC Resistance (DCR) - Series | 1.462Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.15000 | £4.15 |
| 10 | £3.41400 | £34.14 |
| 25 | £3.15840 | £78.96 |
| 50 | £2.97820 | £148.91 |
| 100 | £2.88360 | £288.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.76852 | £1,661.11 |
| 1,200 | £2.61147 | £3,133.76 |
| 1,800 | £2.59895 | £4,678.11 |
| Unit Price without VAT: | £4.15000 |
|---|---|
| Unit Price with VAT: | £4.98000 |

