150 µH Unshielded Toroidal Inductor 4.3 A 71.9mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX150-2-52M-R

DigiKey Part Number
283-CTX150-2-52M-R-ND
Manufacturer
Manufacturer Product Number
CTX150-2-52M-R
Description
FIXED IND 150UH 4.3A 71.9 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Toroidal Inductor 4.3 A 71.9mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
71.9mOhm Max
Packaging
Bulk
Operating Temperature
-40°C ~ 75°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical, 4 Leads (Open)
Inductance
Size / Dimension
1.220" L x 0.630" W (31.00mm x 16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.280" (32.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
45£4.68178£210.68
Manufacturers Standard Package
Unit Price without VAT:£4.68178
Unit Price with VAT:£5.61814