150 µH Unshielded Toroidal Inductor 2.1 A 162mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX150-1-52-R

DigiKey Part Number
283-CTX150-1-52-R-ND
Manufacturer
Manufacturer Product Number
CTX150-1-52-R
Description
FIXED IND 150UH 2.1A 162 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Toroidal Inductor 2.1 A 162mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
CTX150-1-52-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Unshielded
DC Resistance (DCR)
162mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 75°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.815" Dia x 0.370" W (20.70mm x 9.40mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.45000£3.45
10£2.83300£28.33
25£2.62080£65.52
50£2.47100£123.55
120£2.29433£275.32
360£2.09061£752.62
600£2.00232£1,201.39
1,080£1.90544£2,057.88
2,520£1.81366£4,570.42
Manufacturers Standard Package
Unit Price without VAT:£3.45000
Unit Price with VAT:£4.14000