CTX110657-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX110657-R

DigiKey Part Number
513-1118-ND
Manufacturer
Manufacturer Product Number
CTX110657-R
Description
TRANSFORMR CCFL 2.5W 15V 5MA SMD
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CTX110657-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Inductance
26 µH
For Use With/Related Products
CCFL Power Supplies
Mounting Type
Surface Mount
Size / Dimension
0.565" L x 0.567" W (14.35mm x 14.40mm)
Height - Seated (Max)
0.307" (7.80mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.