
CTX110605-R | |
|---|---|
DigiKey Part Number | 513-1820-ND |
Manufacturer | |
Manufacturer Product Number | CTX110605-R |
Description | TRANSFORMER CCFL 6W 20V 11MA SMD |
Customer Reference | |
Datasheet | Datasheet |
Category | For Use With/Related Products CCFL Power Supplies |
Manufacturer Eaton - Electronics Division | Mounting Type Surface Mount |
Packaging Bulk | Size / Dimension 0.650" L x 0.827" W (16.50mm x 21.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.272" (6.90mm) |
Inductance 44 µH |

