Image for CTX110600-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX110600-R

DigiKey Part Number
CTX110600-R-ND
Manufacturer
Manufacturer Product Number
CTX110600-R
Description
TRANSFORMER CCFL 6W 20V 11MA SMD
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Inductance
44 µH
For Use With/Related Products
CCFL Power Supplies
Mounting Type
Surface Mount
Size / Dimension
0.650" L x 0.827" W (16.50mm x 21.00mm)
Height - Seated (Max)
0.272" (6.90mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.