
CTX100-7-52-R | |
|---|---|
DigiKey Part Number | 283-CTX100-7-52-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX100-7-52-R |
Description | FIXED IND 100UH 12A 16.7 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 12 A 16.7mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX100-7-52-R Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 9.1A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 16.7mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.909" Dia x 0.858" W (48.50mm x 21.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | £12.35095 | £259.37 |
| Unit Price without VAT: | £12.35095 |
|---|---|
| Unit Price with VAT: | £14.82114 |

