
CTX100-2P-R | |
|---|---|
DigiKey Part Number | 283-4360-2-ND - Tape & Reel (TR) 283-4360-1-ND - Cut Tape (CT) 283-4360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX100-2P-R |
Description | INDUCT ARRAY 2 COIL 99.14UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 396.58 µH Inductance - Connected in Series 99.14 µH Inductance - Connected in Parallel 541mOhm Max DC Resistance (DCR) - Parallel 620 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX100-2P-R Models |
Category | Current Rating - Series 310 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 541mOhm Max |
Series | DC Resistance (DCR) - Series 2.162Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 99.14 µH | Package / Case Nonstandard |
Inductance - Connected In Series 396.58 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.235" (5.97mm) |
Current Rating - Parallel 620 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 10 | £2.62200 | £26.22 |
| 25 | £2.42600 | £60.65 |
| 50 | £2.28740 | £114.37 |
| 100 | £2.15680 | £215.68 |
| 250 | £2.08356 | £520.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £2.02591 | £1,620.73 |
| 1,600 | £1.91097 | £3,057.55 |
| 2,400 | £1.88955 | £4,534.92 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |

