100 µH Unshielded Toroidal Inductor 4.4 A 53.4mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX100-2-52LP-R

DigiKey Part Number
283-5112-ND
Manufacturer
Manufacturer Product Number
CTX100-2-52LP-R
Description
FIXED IND 100UH 4.4A 53.4 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Toroidal Inductor 4.4 A 53.4mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
CTX100-2-52LP-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.3A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
53.4mOhm Max
Packaging
Bulk
Operating Temperature
-40°C ~ 75°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Horizontal (Open)
Inductance
Size / Dimension
0.945" Dia (24.00mm)
Tolerance
±20%
Height - Seated (Max)
0.654" (16.60mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.07000£5.07
10£4.16800£41.68
25£3.85640£96.41
64£3.56063£227.88
128£3.35766£429.78
256£3.16652£810.63
512£2.98656£1,529.12
1,024£2.81708£2,884.69
2,560£2.78738£7,135.69
Manufacturers Standard Package
Unit Price without VAT:£5.07000
Unit Price with VAT:£6.08400