100 µH Unshielded Toroidal Inductor 17.6 A 10.9mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX100-10-52-R

DigiKey Part Number
283-CTX100-10-52-R-ND
Manufacturer
Manufacturer Product Number
CTX100-10-52-R
Description
FIXED IND 100UH 17.6A 10.9 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Toroidal Inductor 17.6 A 10.9mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
CTX100-10-52-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Unshielded
DC Resistance (DCR)
10.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 75°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
2.244" Dia x 1.083" W (57.00mm x 27.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,008£16.14529£16,274.45
Manufacturers Standard Package
Unit Price without VAT:£16.14529
Unit Price with VAT:£19.37435