
CTX10-16-52-R | |
|---|---|
DigiKey Part Number | 283-CTX10-16-52-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX10-16-52-R |
Description | FIXED IND 10UH 27.3A 3.2 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 27.3 A 3.2mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX10-16-52-R Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 29.3A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 3.2mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.980" Dia x 0.945" W (50.30mm x 24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.25000 | £13.25 |
| 21 | £10.22762 | £214.78 |
| 42 | £9.64476 | £405.08 |
| 63 | £9.31952 | £587.13 |
| 105 | £8.92600 | £937.23 |
| 252 | £8.29067 | £2,089.25 |
| 504 | £8.10365 | £4,084.24 |
| Unit Price without VAT: | £13.25000 |
|---|---|
| Unit Price with VAT: | £15.90000 |

