
CSSA59302SR0005FM | |
|---|---|
DigiKey Part Number | 283-CSSA59302SR0005FMTR-ND - Tape & Reel (TR) 283-CSSA59302SR0005FMCT-ND - Cut Tape (CT) 283-CSSA59302SR0005FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSA59302SR0005FM |
Description | SHUNT RESISTOR,0.5 MOHM,1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.303" W (15.00mm x 7.70mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.88300 | £8.83 |
| 50 | £0.70940 | £35.47 |
| 100 | £0.65600 | £65.60 |
| 500 | £0.56554 | £282.77 |
| 1,000 | £0.53753 | £537.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.54021 | £1,080.42 |
| 4,000 | £0.52027 | £2,081.08 |
| 6,000 | £0.51029 | £3,061.74 |
| 10,000 | £0.49922 | £4,992.20 |
| 14,000 | £0.49275 | £6,898.50 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

