CSSA39202SR0010FK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&B/RESI
In Stock: 1,959
Unit Price: £0.81000
Datasheet

Similar


C&B/RESI
In Stock: 3,881
Unit Price: £0.73000
Datasheet
New at DigiKey
1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSSA39202SR0010FK

DigiKey Part Number
283-CSSA39202SR0010FKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSSA39202SR0010FK
Description
SHUNT RESISTOR,1.0 MOHM,1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.094" (2.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.59083£886.25
Manufacturers Standard Package
Unit Price without VAT:£0.59083
Unit Price with VAT:£0.70900