New at DigiKey
1 mOhms ±1% 7W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSKA40264GR0010FM

DigiKey Part Number
283-CSKA40264GR0010FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSKA40264GR0010FM
Description
SENSING RESISTOR,4026,1.0 MOHM,1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 7W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Strip, L Bend
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.398" L x 0.264" W (10.10mm x 6.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.76357£1,145.36
Manufacturers Standard Package
Unit Price without VAT:£0.76357
Unit Price with VAT:£0.91628