
CSKA27264FR0030FK | |
|---|---|
DigiKey Part Number | 283-CSKA27264FR0030FKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSKA27264FR0030FK |
Description | SENSING RESISTOR,2726,3.0 MOHM,1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.66528 | £997.92 |
| Unit Price without VAT: | £0.66528 |
|---|---|
| Unit Price with VAT: | £0.79834 |

