CS-1100-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: £1.68000
Datasheet
Image for CS-1100-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-1100-R

DigiKey Part Number
513-1718-ND
Manufacturer
Manufacturer Product Number
CS-1100-R
Description
CURR SENSE XFMR 20A T/H
Customer Reference
Detailed Description
20 A Current Sense Transformer 20kHz ~ 200kHz 1.3Ohm 22.4 mH Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CS-1100-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Frequency Range
20kHz ~ 200kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
20 A
Inductance
22.4 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
100:1
DC Resistance (DCR)
1.3Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.675" L x 0.375" W (17.15mm x 9.53mm)
Height - Seated (Max)
0.800" (20.32mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes