
CS-1050-R | |
|---|---|
DigiKey Part Number | 513-1717-ND |
Manufacturer | |
Manufacturer Product Number | CS-1050-R |
Description | CURR SENSE XFMR 10A T/H |
Customer Reference | |
Detailed Description | 10 A Current Sense Transformer 20kHz ~ 200kHz 600mOhm 5.6 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CS-1050-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
Inductance | 5.6 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 50:1 | |
DC Resistance (DCR) | 600mOhm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.675" L x 0.375" W (17.15mm x 9.53mm) | |
Height - Seated (Max) | 0.800" (20.32mm) | |
Termination Style | PC Pin | |
Weight | - |

