Image for CPL2-5-50TR-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPL2-5-50TR-R

DigiKey Part Number
283-CPL2-5-50TR-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPL2-5-50TR-R
Description
FIXED IND 50NH 80A 0.28 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 nH Unshielded Inductor 80 A 0.28mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.28mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
1.772" L x 0.335" W (45.00mm x 8.50mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£8.03568£3,214.27
Manufacturers Standard Package
Unit Price without VAT:£8.03568
Unit Price with VAT:£9.64282