CMT4-5-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 585
Unit Price: £4.35000
Datasheet
Image for CMT4-5-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT4-5-R

DigiKey Part Number
CMT4-5-R-ND
Manufacturer
Manufacturer Product Number
CMT4-5-R
Description
CMC 920UH 5A 2LN TH
Customer Reference
Detailed Description
920 µH 2 Line Common Mode Choke Through Hole 5A DCR 21mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMT4-5-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
21mOhm (Typ)
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.984" L x 0.606" W (25.00mm x 15.40mm)
Filter Type
Power Line
Height (Max)
1.004" (25.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
920 µH @ 10 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8108-RCBourns Inc.585M8903-ND£4.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes