Similar

CMT4-4-R | |
|---|---|
DigiKey Part Number | CMT4-4-R-ND |
Manufacturer | |
Manufacturer Product Number | CMT4-4-R |
Description | CMC 1.3MH 4A 2LN TH |
Customer Reference | |
Detailed Description | 1.3 mH 2 Line Common Mode Choke Through Hole 4A DCR 32mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMT4-4-R Models |
Category | Current Rating (Max) 4A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 32mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.984" L x 0.606" W (25.00mm x 15.40mm) |
Filter Type Power Line | Height (Max) 1.004" (25.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 1.3 mH @ 10 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS21V-R300013 | KEMET | 590 | 399-10579-ND | £1.64000 | Similar |


