Similar

CMT4-2-R | |
|---|---|
DigiKey Part Number | CMT4-2-R-ND |
Manufacturer | |
Manufacturer Product Number | CMT4-2-R |
Description | CMC 3.5MH 2.6A 2LN TH |
Customer Reference | |
Detailed Description | 3.5 mH 2 Line Common Mode Choke Through Hole 2.6A DCR 80mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMT4-2-R Models |
Category | Current Rating (Max) 2.6A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 80mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.984" L x 0.606" W (25.00mm x 15.40mm) |
Filter Type Power Line | Height (Max) 1.004" (25.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 3.5 mH @ 10 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF2420NP-352 | Sumida America Inc. | 0 | 308-1360-ND | £1.40020 | Similar |


