Similar

CMT4-1-R | |
|---|---|
DigiKey Part Number | CMT4-1-R-ND |
Manufacturer | |
Manufacturer Product Number | CMT4-1-R |
Description | CMC 5.4MH 2A 2LN TH |
Customer Reference | |
Detailed Description | 5.4 mH 2 Line Common Mode Choke Through Hole 2A DCR 120mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMT4-1-R Models |
Category | Current Rating (Max) 2A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 120mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.984" L x 0.606" W (25.00mm x 15.40mm) |
Filter Type Power Line | Height (Max) 1.004" (25.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 5.4 mH @ 10 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8106-RC | Bourns Inc. | 333 | M8901-ND | £3.78000 | Similar |
| SS30V-300054 | KEMET | 0 | 399-SS30V-300054-ND | £2.24000 | Similar |



