Similar

CMT3-3-R | |
|---|---|
DigiKey Part Number | CMT3-3-R-ND |
Manufacturer | |
Manufacturer Product Number | CMT3-3-R |
Description | CMC 2.7MH 3A 2LN TH |
Customer Reference | |
Detailed Description | 2.7 mH 2 Line Common Mode Choke Through Hole 3A DCR 55mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMT3-3-R Models |
Category | Current Rating (Max) 3A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 55mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.984" L x 0.984" W (25.00mm x 25.00mm) |
Filter Type Power Line | Height (Max) 0.551" (14.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 2.7 mH @ 10 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7446323003 | Würth Elektronik | 0 | 732-7446323003-ND | £4.24000 | Similar |


