CMT3-2-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: £3.10000
Datasheet
Image for CMT3-2-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT3-2-R

DigiKey Part Number
CMT3-2-R-ND
Manufacturer
Manufacturer Product Number
CMT3-2-R
Description
CMC 3.5MH 2.6A 2LN TH
Customer Reference
Detailed Description
3.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 80mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMT3-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.6A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
80mOhm (Typ)
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.984" L x 0.984" W (25.00mm x 25.00mm)
Filter Type
Power Line
Height (Max)
0.551" (14.00mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pin
Inductance @ Frequency
3.5 mH @ 10 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EH28-4.0-02-3M5-XTE Connectivity Schaffner0817-1023-ND£3.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes