
CMT2-6-R | |
|---|---|
DigiKey Part Number | CMT2-6-R-ND |
Manufacturer | |
Manufacturer Product Number | CMT2-6-R |
Description | CMC 4.8MH 3.95A 2LN TH |
Customer Reference | |
Detailed Description | 4.8 mH 2 Line Common Mode Choke Through Hole 3.95A DCR 53mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMT2-6-R Models |
Category | Current Rating (Max) 3.95A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 53mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 1.437" L x 1.043" W (36.50mm x 26.50mm) |
Filter Type Power Line | Height (Max) 1.752" (44.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 4.8 mH @ 10 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 750312185 | Würth Elektronik | 0 | 1297-1013-ND | £4.33038 | Similar |


